Part Details for DDMM24X7SM by ITT Interconnect Solutions
Overview of DDMM24X7SM by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMM24X7SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DDMM24X7SM
|
Avnet Americas | DDMM24X7SM - Bulk (Alt: CAN DDMM24X7SM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.6162 / $139.0034 | Buy Now |
DISTI #
DDMM24X7SM
|
Avnet Americas | DDMM24X7SM - Bulk (Alt: DDMM24X7SM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DDMM24X7SM
|
Mouser Electronics | Circular MIL Spec Connector COMBO 24W7F PCB STR G50 X ZINC | 0 |
|
$110.0200 / $128.9900 | Order Now |
|
Quest Components | CONNECTOR | 1 |
|
Buy Now | |
DISTI #
DDMM24X7SM
|
Avnet Americas | DDMM24X7SM - Bulk (Alt: DDMM24X7SM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DDMM24X7SM
|
Avnet Americas | DDMM24X7SM - Bulk (Alt: CAN DDMM24X7SM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.6162 / $139.0034 | Buy Now |
Part Details for DDMM24X7SM
DDMM24X7SM CAD Models
DDMM24X7SM Part Data Attributes:
|
DDMM24X7SM
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM24X7SM
ITT Interconnect Solutions
D Subminiature Connector, 24 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17C7 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 55 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.131 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMM24X7SM
This table gives cross-reference parts and alternative options found for DDMM24X7SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM24X7SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM-24W7ST | D Subminiature Connector, 24 Contact(s), Female, Solder Terminal, Hole .125-.137, Socket | Cinch Connectivity Solutions | DDMM24X7SM vs DDM-24W7ST |