Part Details for DDMM50P by ITT Interconnect Solutions
Overview of DDMM50P by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMM50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DDMM50P
|
Avnet Americas | DSUB,50,PLG,SLDR,CHROMATE/CAD,W/O HDW - Bulk (Alt: CAN DDMM50P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 193 Factory Stock |
|
RFQ | |
DISTI #
DDMM-50P
|
Avnet Americas | DSUB,50,PLG,SLDR,CHROMATE/CAD,W/O HDW - Bulk (Alt: DDMM-50P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6000 / $47.9890 | Buy Now |
DISTI #
70796106
|
RS | Connector, D-sub, Rectangular, DMM, D, 50, Plug, | ITT Cannon DDMM50P RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6800 / $38.3500 | RFQ |
DISTI #
ITTDDMM50P
|
Heilind Electronics | D-SUB CONNECTOR D*MM SERIES | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 50 Contacts, Pin, 0.109 Pitch, Solder Terminal (Also Known As: DDMM-50P) | 3 |
|
$32.2433 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 50 Contacts, Pin, 0.109 Pitch, Solder Terminal | 3 |
|
$32.2433 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 50 Contacts, Pin, 0.109 Pitch, Solder Terminal | 36 |
|
$34.8000 / $37.7000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 50 Contacts, Pin, 0.109 Pitch, Solder Terminal (Also Known As: DDMM-50P) | 36 |
|
$34.8000 / $37.7000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 50 Contacts, Pin, 0.109 Pitch, Solder Terminal (Also Known As: DDMM-50P) | 5 |
|
$85.6900 / $90.2000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 50 Contacts, Pin, 0.109 Pitch, Solder Terminal | 5 |
|
$85.6900 / $90.2000 | Buy Now |
Part Details for DDMM50P
DDMM50P CAD Models
DDMM50P Part Data Attributes
|
DDMM50P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM50P
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.233 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for DDMM50P
This table gives cross-reference parts and alternative options found for DDMM50P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM50P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDU-50PTI | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Cinch Connectivity Solutions | DDMM50P vs DDU-50PTI |
DDM-50PH | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Cinch Connectivity Solutions | DDMM50P vs DDM-50PH |
717-SD-D-50-P-OL2-RM8 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Plug, | Amphenol Corporation | DDMM50P vs 717-SD-D-50-P-OL2-RM8 |
DDUE-50PBFTI | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Cinch Connectivity Solutions | DDMM50P vs DDUE-50PBFTI |
DDM-50PHTI | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Cinch Connectivity Solutions | DDMM50P vs DDM-50PHTI |
A-DS50L-I | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | ASSMANN WSW components GmbH | DDMM50P vs A-DS50L-I |
L77SDDH50PVF | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DDMM50P vs L77SDDH50PVF |
177-SD-D-H-50-P-OL2-RM8 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | DDMM50P vs 177-SD-D-H-50-P-OL2-RM8 |
D50P24A4PA00 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking | Amphenol FCi | DDMM50P vs D50P24A4PA00 |
77-SD-D-H-50-P | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | DDMM50P vs 77-SD-D-H-50-P |