Part Details for DDMM50PA by ITT Interconnect Solutions
Overview of DDMM50PA by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMM50PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMM50PA
|
Avnet Americas | Connector - Bulk (Alt: DDMM50PA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMM-50P-A
|
Avnet Americas | Connector - Bulk (Alt: DDMM-50P-A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$69.2375 / $153.7720 | Buy Now |
DISTI #
CAN DDMM50PA
|
Avnet Americas | Connector - Bulk (Alt: CAN DDMM50PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70796107
|
RS | Connector, D-sub, Rectangular, DMM, D, 50, Plug, | ITT Cannon DDMM50PA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$121.3200 | RFQ |
|
Quest Components | 2 |
|
$77.2368 | Buy Now | |
DISTI #
M24308/24-41Z
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Zinc,5 ,50 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 109 In Stock |
|
$42.1900 / $56.9700 | Buy Now |
DISTI #
DDMM50PA
|
Avnet Americas | Connector - Bulk (Alt: DDMM50PA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DDMM50PA
|
Avnet Americas | Connector - Bulk (Alt: CAN DDMM50PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMM-50P-A
|
Avnet Americas | Connector - Bulk (Alt: DDMM-50P-A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$69.2375 / $153.7720 | Buy Now |
DISTI #
DDMM50PA
|
Avnet Americas | Connector - Bulk (Alt: DDMM50PA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DDMM50PA
DDMM50PA CAD Models
DDMM50PA Part Data Attributes
|
DDMM50PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM50PA
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMM50PA
This table gives cross-reference parts and alternative options found for DDMM50PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM50PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDML50P743C | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMM50PA vs DDML50P743C |
DDMV50P700M | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMM50PA vs DDMV50P700M |
DDML50P700M | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMM50PA vs DDML50P700M |
DDML50P743 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DDMM50PA vs DDML50P743 |
DDML50P700M | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DDMM50PA vs DDML50P700M |
DDML50P700C | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DDMM50PA vs DDML50P700C |
DDMV50P700C | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMM50PA vs DDMV50P700C |
DDMV50P743C | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DDMM50PA vs DDMV50P743C |
DDMV50P743 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DDMM50PA vs DDMV50P743 |
DDMV50P743M | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMM50PA vs DDMV50P743M |