Part Details for DDMM50PB by ITT Interconnect Solutions
Overview of DDMM50PB by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMM50PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DDMM50PB
|
Avnet Americas | DDMM50PB - Bulk (Alt: CAN DDMM50PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 193 Factory Stock |
|
RFQ | |
DISTI #
DDMM-50P-B
|
Avnet Americas | DDMM50PB - Bulk (Alt: DDMM-50P-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$44.5750 / $98.9935 | Buy Now |
DISTI #
DDMM50PB
|
Avnet Americas | DDMM50PB - Bulk (Alt: DDMM50PB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70796108
|
RS | Connector, D-sub, Rectangular, DMM, D, 50, Plug, | ITT Cannon DDMM50PB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4900 / $78.1100 | RFQ |
DISTI #
DDMM50PB
|
TTI | Circular MIL Spec Connector DSUB 50M PCB STR G50 ZINC Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$53.6400 | Buy Now |
DISTI #
DDMM50PB
|
Avnet Americas | DDMM50PB - Bulk (Alt: DDMM50PB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMM-50P-B
|
Avnet Americas | DDMM50PB - Bulk (Alt: DDMM-50P-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$44.5750 / $98.9935 | Buy Now |
DISTI #
CAN DDMM50PB
|
Avnet Americas | DDMM50PB - Bulk (Alt: CAN DDMM50PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 193 Factory Stock |
|
RFQ | |
DISTI #
DDMM-50P-B
|
Avnet Americas | DDMM50PB - Bulk (Alt: DDMM-50P-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$44.5750 / $98.9935 | Buy Now |
DISTI #
CAN DDMM50PB
|
Avnet Americas | DDMM50PB - Bulk (Alt: CAN DDMM50PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 193 Factory Stock |
|
RFQ |
Part Details for DDMM50PB
DDMM50PB CAD Models
DDMM50PB Part Data Attributes
|
DDMM50PB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM50PB
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMM50PB
This table gives cross-reference parts and alternative options found for DDMM50PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM50PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM50P6CXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDMM50PB vs DDM50P6CXLF |
DDPN50P667GXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDMM50PB vs DDPN50P667GXLF |
717DDH50P1BPNVF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DDMM50PB vs 717DDH50P1BPNVF |
DDPO50P3TXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDMM50PB vs DDPO50P3TXLF |
DDPO50P467NTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDMM50PB vs DDPO50P467NTXLF |
DDF50P967CTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDMM50PB vs DDF50P967CTXLF |
DDMN50P465NTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDMM50PB vs DDMN50P465NTXLF |
DDMN50P065GXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDMM50PB vs DDMN50P065GXLF |
DDMS50P464MTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDMM50PB vs DDMS50P464MTXLF |
DDMO50P332NTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDMM50PB vs DDMO50P332NTXLF |