-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMM50PD
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.77mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMM50PD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMM-50P-D
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.77mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMM-50P-D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$66.4125 / $147.5005 | Buy Now |
DISTI #
CAN DDMM50PD
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.77mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: CAN DDMM50PD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
70796109
|
RS | Connector, D-sub, Rectangular, DMM, D, 50, Plug, D, | ITT Cannon DDMM50PD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$124.0400 | RFQ |
|
Quest Components | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | 2 |
|
$73.7400 | Buy Now |
|
Quest Components | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG (Also Known As: DDMM-50PD) | 2 |
|
$73.7400 | Buy Now |
DISTI #
DDMM50PD
|
TTI | Circular MIL Spec Connector DSUB 50M PCB RA G50 ZINC Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$61.2100 | Buy Now |
DISTI #
DDMM50PD
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.77mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMM50PD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DDMM50PD
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.77mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: CAN DDMM50PD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
DDMM-50P-D
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.77mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMM-50P-D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$66.4125 / $147.5005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDMM50PD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM50PD
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.507 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DDMM50PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM50PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
211642-1 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PD vs 211642-1 |
DDM50PF179ANMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDMM50PD vs DDM50PF179ANMB |
1-1218441-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PD vs 1-1218441-0 |
1-1218125-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PD vs 1-1218125-0 |
DDMM50PLNMB-K52 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDMM50PD vs DDMM50PLNMB-K52 |
DDM50PMNMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDMM50PD vs DDM50PMNMB |
1-1218126-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PD vs 1-1218126-0 |
1-1218444-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PD vs 1-1218444-0 |
1-1757835-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | DDMM50PD vs 1-1757835-0 |
DDMM50PF179ANMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDMM50PD vs DDMM50PF179ANMB |