Part Details for DDMM50PE by ITT Interconnect Solutions
Overview of DDMM50PE by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMM50PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMM-50P-E
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMM-50P-E) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$59.4500 / $132.0345 | Buy Now |
DISTI #
CAN DDMM50PE
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: CAN DDMM50PE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 141 Factory Stock |
|
RFQ | |
DISTI #
DDMM50PE
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMM50PE) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DDMM50PE
|
Mouser Electronics | Circular MIL Spec Connector DSUB 50 M PCB STR G50 ZINC RoHS: Not Compliant | 0 |
|
$98.7400 | Order Now |
DISTI #
70796110
|
RS | Connector, D-sub, Rectangular, DMM, D, 50, Plug, E, | ITT Cannon DDMM50PE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$104.1700 | RFQ |
|
Quest Components | 89 |
|
$55.8000 / $72.0000 | Buy Now | |
|
Quest Components | 1 |
|
$50.7000 | Buy Now | |
DISTI #
DDMM50PE
|
TTI | Circular MIL Spec Connector DSUB 50 M PCB STR G50 ZINC Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.6400 | Buy Now |
DISTI #
DDMM50PE
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMM50PE) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMM-50P-E
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMM-50P-E) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$59.4500 / $132.0345 | Buy Now |
Part Details for DDMM50PE
DDMM50PE CAD Models
DDMM50PE Part Data Attributes
|
DDMM50PE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM50PE
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.235 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMM50PE
This table gives cross-reference parts and alternative options found for DDMM50PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM50PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
211642-1 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PE vs 211642-1 |
DDM50PF179ANMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDMM50PE vs DDM50PF179ANMB |
1-1218441-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PE vs 1-1218441-0 |
1-1218125-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PE vs 1-1218125-0 |
DDMM50PLNMB-K52 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDMM50PE vs DDMM50PLNMB-K52 |
DDM50PMNMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDMM50PE vs DDM50PMNMB |
1-1218126-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PE vs 1-1218126-0 |
1-1218444-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PE vs 1-1218444-0 |
1-1757835-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | DDMM50PE vs 1-1757835-0 |
DDMM50PF179ANMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDMM50PE vs DDMM50PF179ANMB |