Part Details for DDMM50PF by ITT Interconnect Solutions
Overview of DDMM50PF by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMM50PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMM50PF
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMM50PF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70796112
|
RS | Connector, D-sub, Rectangular, DMM, D, 50, Plug, | ITT Cannon DDMM50PF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$83.0600 / $90.2900 | RFQ |
DISTI #
DDMM50PF
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMM50PF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMM50PF
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMM50PF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DDMM50PF
DDMM50PF CAD Models
DDMM50PF Part Data Attributes
|
DDMM50PF
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM50PF
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMM50PF
This table gives cross-reference parts and alternative options found for DDMM50PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM50PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDML50P743C | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMM50PF vs DDML50P743C |
DDMV50P700M | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMM50PF vs DDMV50P700M |
DDML50P700M | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMM50PF vs DDML50P700M |
DDML50P743 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DDMM50PF vs DDML50P743 |
DDML50P700M | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DDMM50PF vs DDML50P700M |
DDML50P700C | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DDMM50PF vs DDML50P700C |
DDMV50P700C | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMM50PF vs DDMV50P700C |
DDMV50P743C | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DDMM50PF vs DDMV50P743C |
DDMV50P743 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DDMM50PF vs DDMV50P743 |
DDMV50P743M | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMM50PF vs DDMV50P743M |