Part Details for DDMM50PM by ITT Interconnect Solutions
Overview of DDMM50PM by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMM50PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMM50PM
|
Avnet Americas | D Sub Connector, DB50, Standard, Plug, DDMM Series, 50 Contacts, DD, Solder - Bulk (Alt: DDMM50PM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DDMM50PM
|
Avnet Americas | D Sub Connector, DB50, Standard, Plug, DDMM Series, 50 Contacts, DD, Solder - Bulk (Alt: CAN DDMM50PM) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 125 Factory Stock |
|
RFQ | |
DISTI #
70796119
|
RS | Connector, D-sub, Rectangular, DMM, D, 50, Plug, | ITT Cannon DDMM50PM RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$105.0600 | RFQ |
DISTI #
DDMM50PM
|
TTI | Circular MIL Spec Connector DSUB 50M PCB STR G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$48.1600 / $63.4000 | Buy Now |
DISTI #
DDMM50PM
|
Avnet Americas | D Sub Connector, DB50, Standard, Plug, DDMM Series, 50 Contacts, DD, Solder - Bulk (Alt: DDMM50PM) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DDMM50PM
|
Avnet Americas | D Sub Connector, DB50, Standard, Plug, DDMM Series, 50 Contacts, DD, Solder - Bulk (Alt: CAN DDMM50PM) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 125 Factory Stock |
|
RFQ | |
DISTI #
DDMM50PM
|
Avnet Americas | D Sub Connector, DB50, Standard, Plug, DDMM Series, 50 Contacts, DD, Solder - Bulk (Alt: DDMM50PM) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DDMM50PM
|
Avnet Americas | D Sub Connector, DB50, Standard, Plug, DDMM Series, 50 Contacts, DD, Solder - Bulk (Alt: CAN DDMM50PM) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 125 Factory Stock |
|
RFQ | |
|
South Electronics | DDMM50PM | 1 |
|
RFQ |
Part Details for DDMM50PM
DDMM50PM CAD Models
DDMM50PM Part Data Attributes:
|
DDMM50PM
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM50PM
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.235 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.158 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |