Part Details for DDMM50PP-A101 by ITT Interconnect Solutions
Overview of DDMM50PP-A101 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMM50PP-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DDMM50PP-A101
|
Avnet Americas | DSUB 50M PCB RA G50 CAD - Bulk (Alt: CAN DDMM50PP-A101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 115 Factory Stock |
|
RFQ | |
DISTI #
695-DDMM50PP-A101
|
Mouser Electronics | Circular MIL Spec Connector DSUB 50M PCB RA G50 CAD | 0 |
|
$72.9000 / $90.4700 | Order Now |
DISTI #
CAN DDMM50PP-A101
|
Avnet Americas | DSUB 50M PCB RA G50 CAD - Bulk (Alt: CAN DDMM50PP-A101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 115 Factory Stock |
|
RFQ | |
DISTI #
CAN DDMM50PP-A101
|
Avnet Americas | DSUB 50M PCB RA G50 CAD - Bulk (Alt: CAN DDMM50PP-A101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 115 Factory Stock |
|
RFQ |
Part Details for DDMM50PP-A101
DDMM50PP-A101 CAD Models
DDMM50PP-A101 Part Data Attributes
|
DDMM50PP-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM50PP-A101
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMM50PP-A101
This table gives cross-reference parts and alternative options found for DDMM50PP-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM50PP-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDML50P743C | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMM50PP-A101 vs DDML50P743C |
DDMV50P700M | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMM50PP-A101 vs DDMV50P700M |
DDML50P700M | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMM50PP-A101 vs DDML50P700M |
DDML50P743 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DDMM50PP-A101 vs DDML50P743 |
DDML50P700M | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DDMM50PP-A101 vs DDML50P700M |
DDML50P700C | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DDMM50PP-A101 vs DDML50P700C |
DDMV50P700C | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMM50PP-A101 vs DDMV50P700C |
DDMV50P743C | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DDMM50PP-A101 vs DDMV50P743C |
DDMV50P743 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DDMM50PP-A101 vs DDMV50P743 |
DDMV50P743M | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMM50PP-A101 vs DDMV50P743M |