Part Details for DDMM50PS by ITT Interconnect Solutions
Overview of DDMM50PS by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMM50PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMM-50P-S
|
Avnet Americas | Conn D-Subminiature SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMM-50P-S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$87.8750 / $195.1750 | Buy Now |
DISTI #
CAN DDMM50PS
|
Avnet Americas | Conn D-Subminiature SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: CAN DDMM50PS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 115 Factory Stock |
|
RFQ | |
DISTI #
70796120
|
RS | Connector, D-sub, Rectangular, DMM, D, 50, Plug, | ITT Cannon DDMM50PS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$153.9700 | RFQ |
|
Quest Components | 1 |
|
$57.6418 | Buy Now | |
DISTI #
DDMM50PS
|
TTI | Circular MIL Spec Connector DSUB 50M PCB RA G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$46.8400 / $61.9800 | Buy Now |
DISTI #
CAN DDMM50PS
|
Avnet Americas | Conn D-Subminiature SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: CAN DDMM50PS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 115 Factory Stock |
|
RFQ | |
DISTI #
DDMM-50P-S
|
Avnet Americas | Conn D-Subminiature SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMM-50P-S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$87.8750 / $195.1750 | Buy Now |
DISTI #
DDMM-50P-S
|
Avnet Americas | Conn D-Subminiature SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMM-50P-S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$87.8750 / $195.1750 | Buy Now |
DISTI #
CAN DDMM50PS
|
Avnet Americas | Conn D-Subminiature SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: CAN DDMM50PS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 115 Factory Stock |
|
RFQ |
Part Details for DDMM50PS
DDMM50PS CAD Models
DDMM50PS Part Data Attributes
|
DDMM50PS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM50PS
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.507 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.183 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMM50PS
This table gives cross-reference parts and alternative options found for DDMM50PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM50PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
211642-1 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PS vs 211642-1 |
DDM50PF179ANMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDMM50PS vs DDM50PF179ANMB |
1-1218441-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PS vs 1-1218441-0 |
1-1218125-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PS vs 1-1218125-0 |
DDMM50PLNMB-K52 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDMM50PS vs DDMM50PLNMB-K52 |
DDM50PMNMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDMM50PS vs DDM50PMNMB |
1-1218126-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PS vs 1-1218126-0 |
1-1218444-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDMM50PS vs 1-1218444-0 |
1-1757835-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | DDMM50PS vs 1-1757835-0 |
DDMM50PF179ANMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDMM50PS vs DDMM50PF179ANMB |