Part Details for DDMMY-50P-E by ITT Interconnect Solutions
Overview of DDMMY-50P-E by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for DDMMY-50P-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMMY50PE
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMMY50PE) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMMY-50P-E
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMMY-50P-E) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$62.1375 / $138.0100 | Buy Now |
DISTI #
74750877
|
RS | D Sub,051527-0173 | ITT Cannon DDMMY-50P-E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$106.5700 | RFQ |
DISTI #
ITADDMMY-50P-E
|
Heilind Electronics | D-SUB Plug 50C Pin | Americas - 107 in Stock |
|
$38.1750 / $44.3323 | Buy Now |
DISTI #
ITTDDMMY-50P-E
|
Heilind Electronics | DDMMY-50P-E | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port | 0 |
|
$95.5300 / $268.5600 | Buy Now |
DISTI #
ITADDMMY-50P-E
|
Interstate Connecting Components | D-SUB Plug 50C Pin | 321 |
|
$38.1750 / $44.3323 | Buy Now |
DISTI #
ITTDDMMY-50P-E
|
Interstate Connecting Components | DDMMY-50P-E | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port | 0 |
|
$95.5300 / $268.5600 | Buy Now |
Part Details for DDMMY-50P-E
DDMMY-50P-E CAD Models
DDMMY-50P-E Part Data Attributes
|
DDMMY-50P-E
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMMY-50P-E
ITT Interconnect Solutions
D Subminiature Connector,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |