There are no models available for this part yet.
Overview of DDMMY-50P-Z-A101 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for DDMMY-50P-Z-A101 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21T1145
|
Newark | D Sub |Itt Cannon DDMMY-50P-Z-A101 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.9900 / $93.0200 | Buy Now | |
DISTI #
DDMMY-50P-Z-A101
|
Avnet Americas | - Bulk (Alt: DDMMY-50P-Z-A101) Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$56.1375 / $124.6900 | Buy Now | |
DISTI #
74750892
|
RS | D Sub,051528-0012 | ITT Cannon DDMMY-50P-Z-A101 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$96.2900 | RFQ | |
DISTI #
ITADDMMY-50P-Z-A101
|
Heilind Electronics | D-SUB Plug 50C Pin | Americas - 105 in Stock |
|
$33.5100 / $38.9149 | Buy Now | |
DISTI #
ITTDDMMY-50P-Z-A101
|
Heilind Electronics | DDMMY-50P-Z-A101 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$86.3100 / $242.6400 | Buy Now | |||
DISTI #
ITADDMMY-50P-Z-A101
|
Interstate Connecting Components | D-SUB Plug 50C Pin | 317 |
|
$33.5100 / $38.9149 | Buy Now | |
DISTI #
ITTDDMMY-50P-Z-A101
|
Interstate Connecting Components | DDMMY-50P-Z-A101 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$86.3100 / $242.6400 | Buy Now |
CAD Models for DDMMY-50P-Z-A101 by ITT Interconnect Solutions
Part Data Attributes for DDMMY-50P-Z-A101 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|