Part Details for DDMP-24X7S-J-K126 by ITT Interconnect Solutions
Overview of DDMP-24X7S-J-K126 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6563IUDDM#PBF | Analog Devices | Quad Channel Transimpedance Am | |
LT8609AJDDM#PBF | Analog Devices | 42V, 2A/3A Peak Sync Buck Reg | |
LT8609AEDDM#PBF | Analog Devices | 42V, 2A/3A Peak Sync Buck Reg |
Price & Stock for DDMP-24X7S-J-K126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMP-24X7S-J-K126
|
Avnet Americas | COMBO 24W7F PCB RA P G30 X TIN - Bulk (Alt: DDMP-24X7S-J-K126) Min Qty: 99 Package Multiple: 33 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$97.5500 / $316.8310 | Buy Now |
DISTI #
965-053515-1488
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$224.8300 | Order Now |
DISTI #
74745433
|
RS | D Sub,053515-1639 | ITT Cannon DDMP-24X7S-J-K126 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$244.6500 | RFQ |
DISTI #
ITTDDMP-24X7S-J-K126
|
Heilind Electronics | DDMP-24X7S-J-K126 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$214.9000 / $630.7200 | Buy Now |
DISTI #
ITTDDMP-24X7S-J-K126
|
Interstate Connecting Components | DDMP-24X7S-J-K126 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$214.9000 / $630.7200 | Buy Now |