Part Details for DDMS50P300 by Amphenol Communications Solutions
Overview of DDMS50P300 by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDMS50P300 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Pin Straight spill |
Price & Stock for DDMS50P300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K8986
|
Newark | Ddms50P300-Dsub Dm Sig Stb 50 Pin/Tray |Amphenol Communications Solutions DDMS50P300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6600 / $12.0100 | Buy Now |
DISTI #
2266-DDMS50P300-ND
|
DigiKey | CONN D-SUB PLUG 50POS VERT SLDR Min Qty: 10 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
70 In Stock |
|
$12.7700 / $13.2700 | Buy Now |
DISTI #
DDMS50P300-ND
|
DigiKey | CONN D-SUB PLUG 50POS VERT SLDR Min Qty: 10 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.3679 | Buy Now |
|
Future Electronics | 50 Position 3 Row 300 V 7.5 A Through Hole Plug Male Pins D-Sub Connector RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$12.7900 / $13.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
70 Partner Stock |
|
$12.9600 / $13.9800 | Buy Now |
DISTI #
C1S227402757390
|
Chip1Stop | Connector D-Subminiature | 70 |
|
$12.7000 / $14.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
70 Partner Stock |
|
$12.9600 / $13.9800 | Buy Now |
Part Details for DDMS50P300
DDMS50P300 CAD Models
DDMS50P300 Part Data Attributes
|
DDMS50P300
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMS50P300
Amphenol Communications Solutions
High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Pin Straight spill
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMS50P300
This table gives cross-reference parts and alternative options found for DDMS50P300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMS50P300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMS50P300 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDMS50P300 vs DDMS50P300 |