Part Details for DDMV-24X7P-N-K87 by ITT Interconnect Solutions
Overview of DDMV-24X7P-N-K87 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDMV50P500M | Amphenol Communications Solutions | DDMV50P500M-DSUB DM SIG-STB 50 PIN | |
DDMV50P500 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Pin Right Angle |
Price & Stock for DDMV-24X7P-N-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMV-24X7P-N-K87
|
Avnet Americas | Conn D-Subminiature PIN 7Coaxial/17Signal POS Solder ST Thru-Hole 38 Terminal 1 Port - Bulk (Alt: DDMV-24X7P-N-K87) RoHS: Compliant Min Qty: 99 Package Multiple: 33 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$67.8000 / $220.2055 | Buy Now |
DISTI #
965-DDMV-24X7P-N-K87
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$156.2600 | Order Now |
DISTI #
74745469
|
RS | D Sub,053515-1704 | ITT Cannon DDMV-24X7P-N-K87 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$170.0500 | RFQ |
DISTI #
ITTDDMV-24X7P-N-K87
|
Heilind Electronics | DDMV-24X7P-N-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$149.3600 / $438.3600 | Buy Now |
DISTI #
ITTDDMV-24X7P-N-K87
|
Interstate Connecting Components | DDMV-24X7P-N-K87 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$149.3600 / $438.3600 | Buy Now |