Part Details for DDMV-24X7S-N-K126 by ITT Interconnect Solutions
Overview of DDMV-24X7S-N-K126 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDMV50P500M | Amphenol Communications Solutions | DDMV50P500M-DSUB DM SIG-STB 50 PIN | |
DDMV50P500 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Pin Right Angle | |
HM2DK1267PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour CEMENT GREY,PLUG MODULE and ROHS COMPLIANT |
Price & Stock for DDMV-24X7S-N-K126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMV-24X7SN-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 7Power/17Signal POS Solder ST Thru-Hole 24 Terminal 1 Port - Bulk (Alt: DDMV-24X7SN-K126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMV-24X7S-N-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 7Power/17Signal POS Solder ST Thru-Hole 24 Terminal 1 Port - Bulk (Alt: DDMV-24X7S-N-K126) RoHS: Compliant Min Qty: 99 Package Multiple: 33 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$78.9125 / $256.3175 | Buy Now |
DISTI #
965-053515-1564
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$181.8900 | Order Now |
DISTI #
74745471
|
RS | D Sub,053515-1708 | ITT Cannon DDMV-24X7S-N-K126 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$197.9300 | RFQ |
DISTI #
ITTDDMV-24X7S-N-K126
|
Heilind Electronics | DDMV-24X7S-N-K126 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$173.8500 / $510.2500 | Buy Now |
DISTI #
ITTDDMV-24X7S-N-K126
|
Interstate Connecting Components | DDMV-24X7S-N-K126 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$173.8500 / $510.2500 | Buy Now |
Part Details for DDMV-24X7S-N-K126
DDMV-24X7S-N-K126 CAD Models
DDMV-24X7S-N-K126 Part Data Attributes
|
DDMV-24X7S-N-K126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMV-24X7S-N-K126
ITT Interconnect Solutions
D Subminiature Connector, 24 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | SHIELDED | |
Body Breadth | 0.605 inch | |
Body Depth | 0.274 inch | |
Body Length | 2.634 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17C7 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | ROUND STANDOFF | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |