Part Details for DDMV-47H1S-N-K126 by ITT Interconnect Solutions
Overview of DDMV-47H1S-N-K126 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DDMV-47H1S-N-K126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMV-47H1SN-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 1Power/46Signal POS Solder ST Thru-Hole 47 Terminal 1 Port - Bulk (Alt: DDMV-47H1SN-K126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMV-47H1S-N-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 1Power/46Signal POS Solder ST Thru-Hole 47 Terminal 1 Port - Bulk (Alt: DDMV-47H1S-N-K126) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3250 / $98.4940 | Buy Now |
DISTI #
965-053515-1760
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$80.6500 | Order Now |
DISTI #
74745579
|
RS | D Sub,053516-0578 | ITT Cannon DDMV-47H1S-N-K126 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$76.0600 | RFQ |
DISTI #
ITTDDMV-47H1S-N-K126
|
Heilind Electronics | DDMV-47H1S-N-K126 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.4900 / $189.7500 | Buy Now |
DISTI #
ITTDDMV-47H1S-N-K126
|
Interstate Connecting Components | DDMV-47H1S-N-K126 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$67.4900 / $189.7500 | Buy Now |
Part Details for DDMV-47H1S-N-K126
DDMV-47H1S-N-K126 CAD Models
DDMV-47H1S-N-K126 Part Data Attributes
|
DDMV-47H1S-N-K126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMV-47H1S-N-K126
ITT Interconnect Solutions
D Subminiature Connector, 47 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | SHIELDED | |
Body Breadth | 0.187 inch | |
Body Depth | 0.605 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S46C1 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 | |
UL Flammability Code | 94V-0 |