Part Details for DDMV47C1SNA197 by ITT Interconnect Solutions
Overview of DDMV47C1SNA197 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for DDMV47C1SNA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P9995
|
Newark | D Sub |Itt Cannon DDMV47C1SNA197 Min Qty: 99 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.7700 / $117.9800 | Buy Now |
DISTI #
DDMV-47C1SN-A197
|
Avnet Americas | Conn D-Subminiature SKT 1Coaxial/46Signal POS Solder ST Thru-Hole 47 Terminal 1 Port - Bulk (Alt: DDMV-47C1SN-A197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMV-47C1S-N-A197
|
Avnet Americas | Conn D-Subminiature SKT 1Coaxial/46Signal POS Solder ST Thru-Hole 47 Terminal 1 Port - Bulk (Alt: DDMV-47C1S-N-A197) RoHS: Compliant Min Qty: 99 Package Multiple: 33 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0000 / $155.8995 | Buy Now |
DISTI #
70796771
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Straight PCB Steel Combo D Series | ITT Cannon DDMV47C1SNA197 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$121.8300 | RFQ |
Part Details for DDMV47C1SNA197
DDMV47C1SNA197 CAD Models
DDMV47C1SNA197 Part Data Attributes
|
DDMV47C1SNA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMV47C1SNA197
ITT Interconnect Solutions
D Subminiature Connector, 47 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | COMPATIBLE CONTACT: DM130346-2, EMI/RFI SHIELDED, PANEL MOUNT | |
Body Breadth | 0.568 inch | |
Body Depth | 0.494 inch | |
Body Length | 2.634 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S46C1 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 | |
UL Flammability Code | 94V-0 |