There are no models available for this part yet.
Overview of DDMY-50P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for DDMY-50P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DDMY-50P
|
Avnet Americas | Conn High Density D-Sub PIN 50 POS Solder Pot ST Panel Mount 50 Terminal 1 Port - Bulk (Alt: DDMY-50P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8625 / $44.1225 | Buy Now | |
DISTI #
74745333
|
RS | D Sub,053515-1463 | ITT Cannon DDMY-50P RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$34.0700 | RFQ | |
DISTI #
ITADDMY-50P
|
Heilind Electronics | D-SUB Plug 50C Pin | Americas - 116 in Stock |
|
$17.9250 / $20.8161 | Buy Now | |
DISTI #
ITTDDMY-50P
|
Heilind Electronics | DDMY-50P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$29.6100 / $62.0100 | Buy Now | |||
DISTI #
ITADDMY-50P
|
Interstate Connecting Components | D-SUB Plug 50C Pin | 348 |
|
$17.9250 / $20.8161 | Buy Now | |
DISTI #
ITTDDMY-50P
|
Interstate Connecting Components | DDMY-50P | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$29.6100 / $62.0100 | Buy Now |
CAD Models for DDMY-50P by ITT Interconnect Solutions
Part Data Attributes for DDMY-50P by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-C-24308
|
Body Breadth
|
0.605 inch
|
Body Depth
|
0.196 inch
|
Body Length
|
2.635 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
55 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1700VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
GREEN
|
Insulator Material
|
POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .087-.098
|
Mounting Option 2
|
FLOAT MOUNT
|
Mounting Type
|
PANEL
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Terminal Length
|
0.233 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Alternate Parts for DDMY-50P
This table gives cross-reference parts and alternative options found for DDMY-50P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMY-50P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717-SD-D-G-50-P | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | Amphenol Corporation | DDMY-50P vs 717-SD-D-G-50-P |
77-SD-D-H-50-P-OL2-RM5 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | DDMY-50P vs 77-SD-D-H-50-P-OL2-RM5 |
L77SDDG50PVF | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DDMY-50P vs L77SDDG50PVF |
D50P24B4GL00LF | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, LEAD FREE | Amphenol FCi | DDMY-50P vs D50P24B4GL00LF |
163A13819X | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | Conec Corporation | DDMY-50P vs 163A13819X |
717-SD-D-50-P-OL2-RM8 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Plug, | Amphenol Corporation | DDMY-50P vs 717-SD-D-50-P-OL2-RM8 |
77-SD-D-H-50-P-OL2-RM8 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | DDMY-50P vs 77-SD-D-H-50-P-OL2-RM8 |
D50P24A4PA00 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking | Amphenol FCi | DDMY-50P vs D50P24A4PA00 |
L77SDDH50PVFM | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DDMY-50P vs L77SDDH50PVFM |
DDME-50PTI | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Cinch Connectivity Solutions | DDMY-50P vs DDME-50PTI |