Part Details for DDMY-50S-A197 by ITT Interconnect Solutions
Overview of DDMY-50S-A197 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DDMY-50S-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMY-50S-A197
|
Avnet Americas | Conn D-Subminiature SKT 50 POS Solder Pot ST 50 Terminal 1 Port - Bulk (Alt: DDMY-50S-A197) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3875 / $51.9480 | Buy Now |
DISTI #
965-DDMY-50S-A197
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Compliant | 0 |
|
$36.3600 | Order Now |
DISTI #
74745518
|
RS | D Sub,053515-1962 | ITT Cannon DDMY-50S-A197 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$40.1200 | RFQ |
DISTI #
ITTDDMY-50S-A197
|
Heilind Electronics | DDMY-50S-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 50 POS Solder Pot ST 50 Terminal 1 Port RoHS: Compliant | 0 |
|
$34.8600 / $95.4700 | Buy Now |
DISTI #
ITTDDMY-50S-A197
|
Interstate Connecting Components | DDMY-50S-A197 | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 50 POS Solder Pot ST 50 Terminal 1 Port RoHS: Compliant | 0 |
|
$34.8600 / $95.4700 | Buy Now |
Part Details for DDMY-50S-A197
DDMY-50S-A197 CAD Models
DDMY-50S-A197 Part Data Attributes
|
DDMY-50S-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMY-50S-A197
ITT Interconnect Solutions
CONN D-SUB RCPT 50POS PNL MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Body Breadth | 0.605 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.634 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | FLOAT MOUNT | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |