Part Details for DDMZ-24X7P-N-K127 by ITT Interconnect Solutions
Overview of DDMZ-24X7P-N-K127 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1272-AZ | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-92, /Bag | |
2SK1273-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK1273(0)-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / |
Price & Stock for DDMZ-24X7P-N-K127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMZ-24X7PN-K127
|
Avnet Americas | Conn Combo D-Subminiature PIN 7Power/17Signal POS Solder ST Thru-Hole 24 Terminal 1 Port - Bulk (Alt: DDMZ-24X7PN-K127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMZ-24X7P-N-K127
|
Avnet Americas | Conn Combo D-Subminiature PIN 7Power/17Signal POS Solder ST Thru-Hole 24 Terminal 1 Port - Bulk (Alt: DDMZ-24X7P-N-K127) RoHS: Compliant Min Qty: 99 Package Multiple: 33 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$74.2625 / $241.1845 | Buy Now |
DISTI #
965-053515-1653
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$171.1500 | Order Now |
DISTI #
74745526
|
RS | D Sub,053515-2226 | ITT Cannon DDMZ-24X7P-N-K127 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$186.2400 | RFQ |
DISTI #
ITTDDMZ-24X7P-N-K127
|
Heilind Electronics | DDMZ-24X7P-N-K127 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$163.5900 / $480.1300 | Buy Now |
DISTI #
ITTDDMZ-24X7P-N-K127
|
Interstate Connecting Components | DDMZ-24X7P-N-K127 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$163.5900 / $480.1300 | Buy Now |
Part Details for DDMZ-24X7P-N-K127
DDMZ-24X7P-N-K127 CAD Models
DDMZ-24X7P-N-K127 Part Data Attributes
|
DDMZ-24X7P-N-K127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMZ-24X7P-N-K127
ITT Interconnect Solutions
D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | SHIELDED | |
Body Breadth | 0.605 inch | |
Body Depth | 0.268 inch | |
Body Length | 2.634 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17C7 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | ROUND STANDOFF | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |