There are no models available for this part yet.
Overview of DDMZ-24X7S-N-K126 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2DK1267PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour CEMENT GREY,PLUG MODULE and ROHS COMPLIANT | |
HM2DK1268PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour OLIVE YELLOW,PLUG MODULE and ROHS COMPLIANT |
Price & Stock for DDMZ-24X7S-N-K126 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DDMZ-24X7S-N-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 7Power/17Signal POS Solder ST Thru-Hole 24 Terminal 1 Port - Bulk (Alt: DDMZ-24X7S-N-K126) RoHS: Compliant Min Qty: 99 Package Multiple: 33 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$78.9125 / $256.3175 | Buy Now | |
DISTI #
DDMZ-24X7SN-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 7Power/17Signal POS Solder ST Thru-Hole 24 Terminal 1 Port - Bulk (Alt: DDMZ-24X7SN-K126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-053515-1659
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$181.8900 | Order Now | |
DISTI #
74745529
|
RS | D Sub,053515-2288 | ITT Cannon DDMZ-24X7S-N-K126 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$197.9300 | RFQ | |
DISTI #
ITTDDMZ-24X7S-N-K126
|
Heilind Electronics | DDMZ-24X7S-N-K126 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$173.8500 / $510.2500 | Buy Now | ||
DISTI #
ITTDDMZ-24X7S-N-K126
|
Interstate Connecting Components | DDMZ-24X7S-N-K126 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$173.8500 / $510.2500 | Buy Now |
CAD Models for DDMZ-24X7S-N-K126 by ITT Interconnect Solutions
Part Data Attributes for DDMZ-24X7S-N-K126 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
32 Weeks
|
Additional Feature
|
SHIELDED
|
Body Breadth
|
0.605 inch
|
Body Depth
|
0.274 inch
|
Body Length
|
2.634 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S17C7
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
7.5 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
ROUND STANDOFF
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Terminal Length
|
0.153 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|