Part Details for DDNG-50S-P1-408 by ITT Interconnect Solutions
Overview of DDNG-50S-P1-408 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10005200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins |
Price & Stock for DDNG-50S-P1-408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDNG-50S-P1-408
|
Avnet Americas | - Bulk (Alt: DDNG-50S-P1-408) Min Qty: 99 Package Multiple: 33 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8875 / $50.5975 | Buy Now |
DISTI #
965-DDNG-50S-P1-408
|
Mouser Electronics | D-Sub Standard Connectors DDNG50SP1408 RoHS: Compliant | 0 |
|
$37.8300 | Order Now |
DISTI #
ITTDDNG-50S-P1-408
|
Heilind Electronics | DDNG-50S-P1-408 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.6100 / $92.0600 | Buy Now |
DISTI #
ITTDDNG-50S-P1-408
|
Interstate Connecting Components | DDNG-50S-P1-408 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.6100 / $92.0600 | Buy Now |
Part Details for DDNG-50S-P1-408
DDNG-50S-P1-408 CAD Models
DDNG-50S-P1-408 Part Data Attributes
|
DDNG-50S-P1-408
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDNG-50S-P1-408
ITT Interconnect Solutions
50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Factory Lead Time | 38 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Manufacturer Series | DDNG | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDNG-50S-P1-408
This table gives cross-reference parts and alternative options found for DDNG-50S-P1-408. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDNG-50S-P1-408, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDNG-50S-P1 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | ITT Interconnect Solutions | DDNG-50S-P1-408 vs DDNG-50S-P1 |