Part Details for DDNG-Z-50P-P1-A191 by ITT Interconnect Solutions
Overview of DDNG-Z-50P-P1-A191 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P | |
UPA1919TE-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for DDNG-Z-50P-P1-A191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P0164
|
Newark | D Sub |Itt Cannon DDNG-Z-50P-P1-A191 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8000 / $46.5100 | Buy Now |
DISTI #
965-DDNGZ50PP1A191
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$39.6100 | Order Now |