Part Details for DDNGX-50P-P1-408 by ITT Interconnect Solutions
Overview of DDNGX-50P-P1-408 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for DDNGX-50P-P1-408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDNGX-50P-P1-408
|
Avnet Americas | - Bulk (Alt: DDNGX-50P-P1-408) Min Qty: 99 Package Multiple: 33 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6125 / $54.2605 | Buy Now |
DISTI #
965-DDNGX-50P-P1-408
|
Mouser Electronics | D-Sub Standard Connectors DDNGX50PP1408 RoHS: Compliant | 0 |
|
$40.5700 | Order Now |
DISTI #
ITTDDNGX-50P-P1-408
|
Heilind Electronics | DDNGX-50P-P1-408 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0400 / $98.7200 | Buy Now |
DISTI #
ITTDDNGX-50P-P1-408
|
Interstate Connecting Components | DDNGX-50P-P1-408 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.0400 / $98.7200 | Buy Now |