Part Details for DDP50P464TXLF by Amphenol FCi
Overview of DDP50P464TXLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDP50P464TXLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Pin Wire wrap |
Price & Stock for DDP50P464TXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73492329
|
RS | DDP50P464TXLF-DSUB DP SIGNAL STB 50PIN | Amphenol FCI (Amphenol CS) DDP50P464TXLF Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6200 | RFQ |
DISTI #
BRGDDP50P464TXLF
|
Heilind Electronics | DDP50P464TXLF-DSUB DP SIGNAL S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDDP50P464TXLF
|
Interstate Connecting Components | DDP50P464TXLF-DSUB DP SIGNAL S | 0 |
|
Buy Now |
Part Details for DDP50P464TXLF
DDP50P464TXLF CAD Models
DDP50P464TXLF Part Data Attributes
|
DDP50P464TXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DDP50P464TXLF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDP50P464TXLF
This table gives cross-reference parts and alternative options found for DDP50P464TXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDP50P464TXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD50P967MTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDP50P464TXLF vs DD50P967MTXLF |
17D-DG50P1BPNVF2 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DDP50P464TXLF vs 17D-DG50P1BPNVF2 |
DDL50P464HTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDP50P464TXLF vs DDL50P464HTXLF |
DDL50P867CXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDP50P464TXLF vs DDL50P867CXLF |
DDPF50P4CXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDP50P464TXLF vs DDPF50P4CXLF |
DDMO50P067CXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDP50P464TXLF vs DDMO50P067CXLF |
DDL50P964MTXXXXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDP50P464TXLF vs DDL50P964MTXXXXLF |
DDMO50P464GTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDP50P464TXLF vs DDMO50P464GTXLF |
DDMF50P464TXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDP50P464TXLF vs DDMF50P464TXLF |
17D-DG50PCVF2 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DDP50P464TXLF vs 17D-DG50PCVF2 |