Part Details for DDPO50S565MTLF by Amphenol FCi
Overview of DDPO50S565MTLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDPO50S565MTLF | Amphenol Communications Solutions | DSUB DP R/A STB 50SOCKET |
Price & Stock for DDPO50S565MTLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73455251
|
RS | DDPO50S565MTLF-DSUB DP R/A STB 50SOCKET | Amphenol FCI (Amphenol CS) DDPO50S565MTLF Min Qty: 300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$44.8600 | RFQ |
DISTI #
BRGDDPO50S565MTLF
|
Heilind Electronics | DDPO50S565MTLF-DSUB DP RA STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDDPO50S565MTLF
|
Interstate Connecting Components | DDPO50S565MTLF-DSUB DP RA STB | 0 |
|
Buy Now |
Part Details for DDPO50S565MTLF
DDPO50S565MTLF CAD Models
DDPO50S565MTLF Part Data Attributes
|
DDPO50S565MTLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DDPO50S565MTLF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDPO50S565MTLF
This table gives cross-reference parts and alternative options found for DDPO50S565MTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDPO50S565MTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDV50S064CLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDPO50S565MTLF vs DDV50S064CLF |
DDPV50S667NLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDPO50S565MTLF vs DDPV50S667NLF |
DDMF50S665NLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDPO50S565MTLF vs DDMF50S665NLF |
DDW50S965CTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDPO50S565MTLF vs DDW50S965CTLF |
DDML50S465CLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDPO50S565MTLF vs DDML50S465CLF |
DDMMY50SSNMB-K52 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDPO50S565MTLF vs DDMMY50SSNMB-K52 |
777DFDH50SAJ3VF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DDPO50S565MTLF vs 777DFDH50SAJ3VF |
DDL50S367CTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDPO50S565MTLF vs DDL50S367CTLF |
DDF50S4MTLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDPO50S565MTLF vs DDF50S4MTLF |
DDMN50S365HTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDPO50S565MTLF vs DDMN50S365HTLF |