Part Details for DDS-63-3-7 by Kilo International
Overview of DDS-63-3-7 by Kilo International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDS-63-3-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-3065-ND
|
DigiKey | KNOB KNURLED W/SKRT 0.236" METAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$8.9789 / $14.4300 | Buy Now |
DISTI #
70406524
|
RS | alum knob w/skirt, .63/.88 dia, .63 tall, clear matte, 6mm shaft hole, | Kilo International DDS-63-3-7 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6600 / $11.2200 | RFQ |