Part Details for DDS-90-4-7 by Kilo International
Overview of DDS-90-4-7 by Kilo International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9851BRS | Analog Devices | DDS CLOCK DRIVER | |
AD9850BRSZ | Analog Devices | DDS CLOCK DRIVE | |
AD9850BRSZ-REEL | Analog Devices | DDS CLOCK DRIVE |
Price & Stock for DDS-90-4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-4040-ND
|
DigiKey | KNOB KNURLED W/SKRT 0.236" METAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
45 In Stock |
|
$12.0037 / $16.6000 | Buy Now |
DISTI #
70406539
|
RS | alum knob w/skirt, .93/1.3 dia, .63 tall, black matte, 6mm shaft hole, | Kilo International DDS-90-4-7 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5600 / $12.1700 | RFQ |
Part Details for DDS-90-4-7
DDS-90-4-7 CAD Models
DDS-90-4-7 Part Data Attributes
|
DDS-90-4-7
Kilo International
Buy Now
|
Compare Parts:
DDS-90-4-7
Kilo International
|
Samacsys Manufacturer | Kilo International |