Part Details for DDU-50P-F0R by Japan Aviation Electronics Industry Limited
Overview of DDU-50P-F0R by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for DDU-50P-F0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDU-50P-F0R-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 50POS Min Qty: 480 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9176 | Buy Now |
DISTI #
C1S400200165477
|
Chip1Stop | Conn Housing PL 50 POS Crimp ST Cable Mount RoHS: Compliant pbFree: Yes | 452 |
|
$2.9100 | Buy Now |
Part Details for DDU-50P-F0R
DDU-50P-F0R CAD Models
DDU-50P-F0R Part Data Attributes
|
DDU-50P-F0R
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DDU-50P-F0R
Japan Aviation Electronics Industry Limited
D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | FRONT-GLASS FILLED POLYBUTYLENE TEREPHTHALATE AND REAR-GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDU-50P-F0R
This table gives cross-reference parts and alternative options found for DDU-50P-F0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDU-50P-F0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8656L50PXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | DDU-50P-F0R vs 8656L50PXLF |
RD50M0000Z/AA-50 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DDU-50P-F0R vs RD50M0000Z/AA-50 |
ORD50M002000 | D Subminiature Connector, 50 Contact(s), Male, | Amphenol Positronic | DDU-50P-F0R vs ORD50M002000 |
ORD50M0000S-15 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DDU-50P-F0R vs ORD50M0000S-15 |
8656V50PHXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | DDU-50P-F0R vs 8656V50PHXLF |
RD50M0F000-403.4 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DDU-50P-F0R vs RD50M0F000-403.4 |
8656V50PHTXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | DDU-50P-F0R vs 8656V50PHTXLF |
DDMAY-50PTI-FO | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | DDU-50P-F0R vs DDMAY-50PTI-FO |
RD50M0000Z-15 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DDU-50P-F0R vs RD50M0000Z-15 |
ORD50M00200Z | D Subminiature Connector, 50 Contact(s), Male, | Amphenol Positronic | DDU-50P-F0R vs ORD50M00200Z |