Part Details for DDU-50PF-F0 by JAE Electronics
Overview of DDU-50PF-F0 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDU-50PF-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-DDU-50PF-F0
|
Mouser Electronics | D-Sub Standard Connectors DSUB 50POS RoHS: Compliant | 0 |
|
$5.8400 / $6.6000 | Order Now |
DISTI #
70627183
|
RS | cable side, crimp, pin, #30 to #18 AWG, glass filled PBT, without contacts | JAE Electronics Inc. DDU-50PF-F0 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0700 / $6.6000 | RFQ |
DISTI #
JAEDDU-50PF-F0
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.5538 / $6.6563 | Buy Now |