Part Details for DDY-50P-A191-K87 by ITT Interconnect Solutions
Overview of DDY-50P-A191-K87 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P | |
UPA1919TE-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for DDY-50P-A191-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDY-50P-A191-K87
|
Avnet Americas | DSUB 50M SOD Y G30 TIN - Bulk (Alt: DDY-50P-A191-K87) Min Qty: 99 Package Multiple: 33 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9250 / $45.3620 | Buy Now |
DISTI #
ITTDDY-50P-A191-K87
|
Heilind Electronics | DDY-50P-A191-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.1300 / $63.1100 | Buy Now |
DISTI #
28871911
|
Verical | Conn D-Sub PIN 50 POS Solder ST Cable Mount 50 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 303 |
|
$41.1690 / $57.2435 | Buy Now |
DISTI #
60690986
|
Verical | Conn D-Sub PIN 50 POS Solder ST Cable Mount 50 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 58 |
|
$40.4566 / $54.2286 | Buy Now |
DISTI #
ITTDDY-50P-A191-K87
|
Interstate Connecting Components | DDY-50P-A191-K87 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.1300 / $63.1100 | Buy Now |
Part Details for DDY-50P-A191-K87
DDY-50P-A191-K87 CAD Models
DDY-50P-A191-K87 Part Data Attributes
|
DDY-50P-A191-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDY-50P-A191-K87
ITT Interconnect Solutions
D Subminiature Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1200VAC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE PCT | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DDY-50P-A191-K87
This table gives cross-reference parts and alternative options found for DDY-50P-A191-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDY-50P-A191-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-024P5S50Z1NNA | D Subminiature Connector | Glenair Inc | DDY-50P-A191-K87 vs 280-024P5S50Z1NNA |
280-024P5S50Z1GGA | D Subminiature Connector | Glenair Inc | DDY-50P-A191-K87 vs 280-024P5S50Z1GGA |
280-028P5S50Z1GPB | D Subminiature Connector | Glenair Inc | DDY-50P-A191-K87 vs 280-028P5S50Z1GPB |
280-024P5S50Z2NBB | D Subminiature Connector | Glenair Inc | DDY-50P-A191-K87 vs 280-024P5S50Z2NBB |
280-026P5S50Z2GNA | D Subminiature Connector | Glenair Inc | DDY-50P-A191-K87 vs 280-026P5S50Z2GNA |
280-024P5S50Z2NPB | D Subminiature Connector | Glenair Inc | DDY-50P-A191-K87 vs 280-024P5S50Z2NPB |
280-026P5S50Z1GNB | D Subminiature Connector | Glenair Inc | DDY-50P-A191-K87 vs 280-026P5S50Z1GNB |
280-024P5S50Z2GBB | D Subminiature Connector | Glenair Inc | DDY-50P-A191-K87 vs 280-024P5S50Z2GBB |
280-024P5S50Z2NPA | D Subminiature Connector | Glenair Inc | DDY-50P-A191-K87 vs 280-024P5S50Z2NPA |
280-028P5S50Z2NNB | D Subminiature Connector | Glenair Inc | DDY-50P-A191-K87 vs 280-028P5S50Z2NNB |