Part Details for DE/2YD by Kingbright
Overview of DE/2YD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE/2YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE/2YD
|
TME | LED backlight, yellow, Lens: diffused,yellow, λd: 588nm, 9÷31mcd Min Qty: 1 | 1221 |
|
$0.5560 / $0.8550 | Buy Now |
Part Details for DE/2YD
DE/2YD CAD Models
DE/2YD Part Data Attributes
|
DE/2YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DE/2YD
Kingbright
SINGLE COLOR LED, YELLOW, 14 mm, 14 X 7.50 MM, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 14 X 7.50 MM, ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.002 cd | |
Luminous Intensity-Nom | 31.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 14 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 120 deg |
Alternate Parts for DE/2YD
This table gives cross-reference parts and alternative options found for DE/2YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE/2YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE/2GD | SINGLE COLOR LED, GREEN, 12.8 mm, 14 X 7.50 MM, ROHS COMPLIANT PACKAGE-5 | Kingbright | DE/2YD vs DE/2GD |
DE2SGD | Single Color LED, Super Bright Green, Diffused Green, 12.8mm, ROHS COMPLIANT PACKAGE-5 | Kingbright | DE/2YD vs DE2SGD |