Part Details for DE-9P-1-A-8-N-K87-146 by ITT Interconnect Solutions
Overview of DE-9P-1-A-8-N-K87-146 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE-9P-1-A-8-N-K87-146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE-9P-1-A-8-N-K87-146
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder RA 9 Terminal 1 Port - Bulk (Alt: DE-9P-1-A-8-N-K87-146) RoHS: Compliant Min Qty: 234 Package Multiple: 78 Container: Bulk | 0 |
|
$8.0920 / $15.6240 | Buy Now |
DISTI #
74746777
|
RS | D Sub,121551-0515 | ITT Cannon DE-9P-1-A-8-N-K87-146 RoHS: Not Compliant Min Qty: 234 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4000 | RFQ |
DISTI #
ITTDE-9P-1-A-8-N-K87-146
|
Heilind Electronics | DE-9P-1-A-8-N-K87-146 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 9 POS Solder RA 9 Terminal 1 Port RoHS: Compliant | 0 |
|
$10.7400 / $22.3800 | Buy Now |
DISTI #
DE-9P-1-A-8-N-K87-146
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder RA 9 Terminal 1 Port - Bulk (Alt: DE-9P-1-A-8-N-K87-146) RoHS: Compliant Min Qty: 234 Package Multiple: 78 Container: Bulk | 0 |
|
$8.0920 / $15.6240 | Buy Now |
DISTI #
DE-9P-1-A-8-N-K87-146
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder RA 9 Terminal 1 Port - Bulk (Alt: DE-9P-1-A-8-N-K87-146) RoHS: Compliant Min Qty: 234 Package Multiple: 78 Container: Bulk | 0 |
|
$8.0920 / $15.6240 | Buy Now |
DISTI #
121551-0121
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS Solder RA 9 Terminal 1 Port (Alt: 121551-0121) RoHS: Compliant Min Qty: 234 Package Multiple: 78 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 9 POS Solder RA 9 Terminal 1 Port RoHS: Compliant | 0 |
|
$10.7400 / $22.3800 | Buy Now |
Part Details for DE-9P-1-A-8-N-K87-146
DE-9P-1-A-8-N-K87-146 CAD Models
DE-9P-1-A-8-N-K87-146 Part Data Attributes
|
DE-9P-1-A-8-N-K87-146
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DE-9P-1-A-8-N-K87-146
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: DIN 41652 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DE-9P-1-A-8-N-K87-146
This table gives cross-reference parts and alternative options found for DE-9P-1-A-8-N-K87-146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE-9P-1-A-8-N-K87-146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEM09P743C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | DE-9P-1-A-8-N-K87-146 vs DEM09P743C |
DEM09P700C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | DE-9P-1-A-8-N-K87-146 vs DEM09P700C |
DE-9P0L2TI1 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DE-9P-1-A-8-N-K87-146 vs DE-9P0L2TI1 |
DEM09P743C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DE-9P-1-A-8-N-K87-146 vs DEM09P743C |
DEMAY-9P | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | DE-9P-1-A-8-N-K87-146 vs DEMAY-9P |
DEM-9PS | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | DE-9P-1-A-8-N-K87-146 vs DEM-9PS |
DE-9PTI1 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DE-9P-1-A-8-N-K87-146 vs DE-9PTI1 |
DEM09P500CNLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DE-9P-1-A-8-N-K87-146 vs DEM09P500CNLF |
DEM09P500CNLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DE-9P-1-A-8-N-K87-146 vs DEM09P500CNLF |