Part Details for DE-9P-1-A-T-N-A191-K87 by ITT Interconnect Solutions
Overview of DE-9P-1-A-T-N-A191-K87 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE-9P-1-A-T-N-A191-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74747016
|
RS | D Sub,121584-0003 | ITT Cannon DE-9P-1-A-T-N-A191-K87 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5300 | RFQ |
DISTI #
ITTDE-9P-1-A-T-N-A191-K87
|
Heilind Electronics | DE-9P-1-A-T-N-A191-K87 121551-1698 ORIGINAL D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7200 / $16.1700 | Buy Now |
DISTI #
ITTDE-9P-1-A-T-N-A191-K87
|
Interstate Connecting Components | DE-9P-1-A-T-N-A191-K87 121551-1698 ORIGINAL D | 0 |
|
Buy Now | |
DISTI #
121551-1698
|
Avnet Abacus | Conn D-Subminiature PL 9 POS 2.54mm Solder RA Panel Mount 9 Terminal 1 Port (Alt: 121551-1698) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.7200 / $16.1700 | Buy Now |
Part Details for DE-9P-1-A-T-N-A191-K87
DE-9P-1-A-T-N-A191-K87 CAD Models
DE-9P-1-A-T-N-A191-K87 Part Data Attributes:
|
DE-9P-1-A-T-N-A191-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DE-9P-1-A-T-N-A191-K87
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: DIN 41652 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DE-9P-1-A-T-N-A191-K87
This table gives cross-reference parts and alternative options found for DE-9P-1-A-T-N-A191-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE-9P-1-A-T-N-A191-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
117DFEH09PA4-VF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DE-9P-1-A-T-N-A191-K87 vs 117DFEH09PA4-VF |
DEN09P365XXXXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DE-9P-1-A-T-N-A191-K87 vs DEN09P365XXXXLF |
DEMV09P065GTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DE-9P-1-A-T-N-A191-K87 vs DEMV09P065GTXLF |
DEO09P065HTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DE-9P-1-A-T-N-A191-K87 vs DEO09P065HTXLF |
777-RR-E-H-09-P-VF | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | DE-9P-1-A-T-N-A191-K87 vs 777-RR-E-H-09-P-VF |
717DEF09P1BPNRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DE-9P-1-A-T-N-A191-K87 vs 717DEF09P1BPNRM6 |
749809-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | TE's AMP | DE-9P-1-A-T-N-A191-K87 vs 749809-4 |
DEF09P965HTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DE-9P-1-A-T-N-A191-K87 vs DEF09P965HTXLF |
DEMN09P665XLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DE-9P-1-A-T-N-A191-K87 vs DEMN09P665XLF |
77DEG09P1BUNRM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DE-9P-1-A-T-N-A191-K87 vs 77DEG09P1BUNRM5 |