Datasheets
DE-9P-A190-K87 by: ITT Interconnect Solutions

D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,

Part Details for DE-9P-A190-K87 by ITT Interconnect Solutions

Overview of DE-9P-A190-K87 by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DE-9P-A190-K87

Part # Distributor Description Stock Price Buy
DISTI # DE-9P-A190-K87
Avnet Americas Conn D-Subminiature PIN 9 POS Solder Pot ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DE-9P-A190-K87) Min Qty: 252 Package Multiple: 84 Lead time: 35 Weeks, 0 Days Container: Bulk 0
  • 252 $9.3420
  • 420 $8.8230
  • 672 $6.2560
  • 1,260 $5.1750
  • 2,520 $4.8300
$4.8300 / $9.3420 Buy Now
DISTI # CAN DE9PA190K87
Avnet Americas Conn D-Subminiature PIN 9 POS Solder Pot ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: CAN DE9PA190K87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk 9956 Factory Stock
  • 1 $18.1374
  • 10 $16.6792
  • 30 $12.6753
  • 50 $11.2360
  • 100 $10.2240
  • 250 $9.5189
  • 500 $8.8138
$8.8138 / $18.1374 Buy Now
DISTI # 965-DE-9P-A190-K87
Mouser Electronics D-Sub Standard Connectors Standard D-Subminiature RoHS: Compliant 0
  • 252 $8.1200
  • 504 $7.5900
  • 1,008 $6.9700
$6.9700 / $8.1200 Order Now
DISTI # 74746510
RS D Sub,121073-4034 D | ITT Cannon DE-9P-A190-K87 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk 0
  • 252 $7.4100
$7.4100 RFQ
DISTI # ITTDE-9P-A190-K87
Heilind Electronics DE-9P-A190-K87 Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 63 $13.4900
  • 126 $8.3000
  • 189 $6.5700
  • 252 $6.4400
$6.4400 / $13.4900 Buy Now
DISTI # ITTDE-9P-A190-K87
Interstate Connecting Components DE-9P-A190-K87 0
Buy Now
DISTI # 121073-3330 D
Avnet Abacus Conn D-Subminiature PIN 9 POS Solder Pot ST Thru-Hole 9 Terminal 1 Port (Alt: 121073-3330 D) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 63 $13.4900
  • 126 $8.3000
  • 189 $6.5700
  • 252 $6.4400
$6.4400 / $13.4900 Buy Now

Part Details for DE-9P-A190-K87

DE-9P-A190-K87 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DE-9P-A190-K87 Part Data Attributes

DE-9P-A190-K87 ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
DE-9P-A190-K87 ITT Interconnect Solutions D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code not_compliant
Factory Lead Time 35 Weeks
Samacsys Manufacturer ITT CANNON
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material PCT-POLYESTER/POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Type BOARD AND CABLE AND PANEL
Option GENERAL PURPOSE
Shell Finish TIN
Shell Material STEEL
Shell Size 1/E
Termination Type SOLDER
Total Number of Contacts 9
UL Flammability Code 94V-0

Alternate Parts for DE-9P-A190-K87

This table gives cross-reference parts and alternative options found for DE-9P-A190-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE-9P-A190-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DEM09P700C D Subminiature Connector, 9 Contact(s), Male, Solder Terminal Amphenol FCi DE-9P-A190-K87 vs DEM09P700C
DEM-9PS D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug Cinch Connectivity Solutions DE-9P-A190-K87 vs DEM-9PS
DE-9PTI1 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DE-9P-A190-K87 vs DE-9PTI1
DE-9P0L2TI1 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DE-9P-A190-K87 vs DE-9P0L2TI1
DEM09P700C D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Amphenol Communications Solutions DE-9P-A190-K87 vs DEM09P700C
DEM09P500CNLF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol FCi DE-9P-A190-K87 vs DEM09P500CNLF
DEM09P500CNLF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions DE-9P-A190-K87 vs DEM09P500CNLF
DE-9P1A1NTI1 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DE-9P-A190-K87 vs DE-9P1A1NTI1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DE-9P-A190-K87 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DE-9P-A190-K87 by ITT Interconnect Solutions

  • Please alert me when DE-9P-A190-K87 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DE-9P-A190-K87 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DE-9P-A190-K87 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DE-9P-A190-K87 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DE-9P-A190-K87.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DE-9P-A190-K87 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: