Part Details for DE-9P-K87-143 by ITT Interconnect Solutions
Overview of DE-9P-K87-143 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE-9P-K87-143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P0245
|
Newark | D Sub |Itt Cannon DE-9P-K87-143 Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 | Buy Now |
DISTI #
DE-9P-K87-143
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder Pot 9 Terminal 1 Port - Bulk (Alt: DE-9P-K87-143) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Container: Bulk | 0 |
|
$4.7740 / $9.2340 | Buy Now |
DISTI #
965-DE-9P-K87-143
|
Mouser Electronics | D-Sub Standard Connectors Standard D-Subminiature RoHS: Compliant | 0 |
|
$8.0300 | Order Now |
DISTI #
74746671
|
RS | D Sub,121073-7010 | ITT Cannon DE-9P-K87-143 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3300 | RFQ |
DISTI #
ITTDE-9P-K87-143
|
Heilind Electronics | DE-9P-K87-143 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3700 / $13.3400 | Buy Now |
DISTI #
DE-9P-K87-143
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder Pot 9 Terminal 1 Port - Bulk (Alt: DE-9P-K87-143) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Container: Bulk | 0 |
|
$4.7740 / $9.2340 | Buy Now |
DISTI #
DE-9P-K87-143
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder Pot 9 Terminal 1 Port - Bulk (Alt: DE-9P-K87-143) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Container: Bulk | 0 |
|
$4.7740 / $9.2340 | Buy Now |
DISTI #
ITTDE-9P-K87-143
|
Interstate Connecting Components | DE-9P-K87-143 | 0 |
|
Buy Now | |
DISTI #
121073-6055 D
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS Solder Pot 9 Terminal 1 Port (Alt: 121073-6055 D) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE-9P-K87-143
DE-9P-K87-143 CAD Models
DE-9P-K87-143 Part Data Attributes
|
DE-9P-K87-143
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DE-9P-K87-143
ITT Interconnect Solutions
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |