Part Details for DE-9P-NR by Japan Aviation Electronics Industry Limited
Overview of DE-9P-NR by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DE-9P-NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-DE-9P-NR-ND
|
DigiKey | CONN D SUB 9 POS PIN CABLE CONN Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2167 In Stock |
|
$4.6625 / $6.0900 | Buy Now |
DISTI #
C1S400200165653
|
Chip1Stop | Conn D-Subminiature PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Compliant pbFree: Yes | 1136 |
|
$2.0900 | Buy Now |
DISTI #
C1S400200092579
|
Chip1Stop | Conn D-Subminiature PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Compliant pbFree: Yes Container: Bulk | 89 |
|
$4.8300 / $8.2200 | Buy Now |
Part Details for DE-9P-NR
DE-9P-NR CAD Models
DE-9P-NR Part Data Attributes
|
DE-9P-NR
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DE-9P-NR
Japan Aviation Electronics Industry Limited
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DE-9P-NR
This table gives cross-reference parts and alternative options found for DE-9P-NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE-9P-NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEM09P700C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | DE-9P-NR vs DEM09P700C |
DE-9P0L2TI1 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DE-9P-NR vs DE-9P0L2TI1 |
DEM09P743C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DE-9P-NR vs DEM09P743C |
DEM-9PS | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | DE-9P-NR vs DEM-9PS |
DEM09P500CNLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DE-9P-NR vs DEM09P500CNLF |