Part Details for DE-9S-1-A-9-N-A190-A197 by ITT Interconnect Solutions
Overview of DE-9S-1-A-9-N-A190-A197 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE-9S-1-A-9-N-A190-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X6539
|
Newark | D Sub |Itt Cannon DE-9S-1-A-9-N-A190-A197 Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4400 | Buy Now |
DISTI #
DE-9S-1-A-9-N-A190
|
Avnet Americas | - Bulk (Alt: DE-9S-1-A-9-N-A190) Min Qty: 252 Package Multiple: 84 Container: Bulk | 0 |
|
$8.7080 / $16.8120 | Buy Now |
DISTI #
74747078
|
RS | D Sub,121584-0093 | ITT Cannon DE-9S-1-A-9-N-A190-A197 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5900 / $24.2800 | Buy Now |
DISTI #
DE-9S-1-A-9-N-A190
|
Avnet Americas | - Bulk (Alt: DE-9S-1-A-9-N-A190) Min Qty: 252 Package Multiple: 84 Container: Bulk | 0 |
|
$8.7080 / $16.8120 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.5900 / $24.2800 | Buy Now |
Part Details for DE-9S-1-A-9-N-A190-A197
DE-9S-1-A-9-N-A190-A197 CAD Models
DE-9S-1-A-9-N-A190-A197 Part Data Attributes:
|
DE-9S-1-A-9-N-A190-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DE-9S-1-A-9-N-A190-A197
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC PCT | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DE-9S-1-A-9-N-A190-A197
This table gives cross-reference parts and alternative options found for DE-9S-1-A-9-N-A190-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE-9S-1-A-9-N-A190-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEV09S365CTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DE-9S-1-A-9-N-A190-A197 vs DEV09S365CTLF |
1218289-6 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DE-9S-1-A-9-N-A190-A197 vs 1218289-6 |
DEMW09S665TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DE-9S-1-A-9-N-A190-A197 vs DEMW09S665TLF |
717DEH09S1BTNVFM | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DE-9S-1-A-9-N-A190-A197 vs 717DEH09S1BTNVFM |
L177TSEH9SOL2RM8C309 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | DE-9S-1-A-9-N-A190-A197 vs L177TSEH9SOL2RM8C309 |
3-188444-2 | CONNECTOR, 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | DE-9S-1-A-9-N-A190-A197 vs 3-188444-2 |
73739-1BA109 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | DE-9S-1-A-9-N-A190-A197 vs 73739-1BA109 |
DEMS09S3HTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DE-9S-1-A-9-N-A190-A197 vs DEMS09S3HTLF |
DEPW09S067MLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DE-9S-1-A-9-N-A190-A197 vs DEPW09S067MLF |
DES09S064GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DE-9S-1-A-9-N-A190-A197 vs DES09S064GLF |