Part Details for DE0807B471K-KH by Murata Manufacturing Co Ltd
Overview of DE0807B471K-KH by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE0807B471K-KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, B, 0.00047 UF, THROUGH HOLE MOUNT | 501 |
|
$0.0960 / $0.1800 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, B, 0.00047 UF, THROUGH HOLE MOUNT | 213 |
|
$0.1800 / $0.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 86 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for DE0807B471K-KH
DE0807B471K-KH CAD Models
DE0807B471K-KH Part Data Attributes:
|
DE0807B471K-KH
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE0807B471K-KH
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, B, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Additional Feature | CLASS X1, Y2 FOR SAFETY REGULATION | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE |