Part Details for DE0810-150 by FerroCore
Overview of DE0810-150 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE0810-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE0810-150
|
TME | Inductor: wire, SMD, 150uH, 2A, 340mΩ, ±20%, 9.5x13.5x7.5mm Min Qty: 2 | 3150 |
|
$0.2550 / $0.6630 | Buy Now |