Part Details for DE09-PR-SL by Adam Technologies Inc
Overview of DE09-PR-SL by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DE09-PR-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DE09-PR-SL-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 9POS Min Qty: 1 Lead time: 14 Weeks Container: Tray |
674 In Stock |
|
$0.5419 / $1.0800 | Buy Now |
DISTI #
737-DE09-PR-SL
|
Mouser Electronics | D-Sub Standard Connectors CONN D-SUB HOUSING PLUG 9POS RoHS: Compliant | 0 |
|
$0.5050 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.5290 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Housing Plug 9Pos - Tray RoHS: Compliant | 0 |
|
$0.4518 / $0.7286 | Buy Now |
|
Quest Components | 3 |
|
$3.3000 / $3.9600 | Buy Now |
Part Details for DE09-PR-SL
DE09-PR-SL CAD Models
DE09-PR-SL Part Data Attributes
|
DE09-PR-SL
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DE09-PR-SL
Adam Technologies Inc
D Subminiature Connector, 9 Contact(s), 0.109 inch Pitch, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.494 inch | |
Body Depth | 0.481 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Pattern | STAGGERED | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Total Number of Contacts | 9 |
Alternate Parts for DE09-PR-SL
This table gives cross-reference parts and alternative options found for DE09-PR-SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE09-PR-SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE09PRSL | D Type Connector, 9 Contact(s), 0.109 inch Pitch, #4-40, Receptacle | Methode Electronics Inc | DE09-PR-SL vs DE09PRSL |
CRS-09-P-T-C | D Type Connector, 9 Contact(s), 0.109 inch Pitch, #4-40, Receptacle | Lapp Group | DE09-PR-SL vs CRS-09-P-T-C |
DE09PRSL | D Type Connector, 9 Contact(s), 0.109 inch Pitch, #4-40, Receptacle, | Adam Technologies Inc | DE09-PR-SL vs DE09PRSL |
CRS-09-P-T-S | D Type Connector, 9 Contact(s), 0.109 inch Pitch, #4-40, Receptacle | Lapp Group | DE09-PR-SL vs CRS-09-P-T-S |
CRS-09-P-Z-S | D Type Connector, 9 Contact(s), 0.109 inch Pitch, #4-40, Receptacle | Lapp Group | DE09-PR-SL vs CRS-09-P-Z-S |
DE09PRJSYW | D Type Connector, 9 Contact(s), 0.109 inch Pitch, #4-40, Receptacle | Methode Electronics Inc | DE09-PR-SL vs DE09PRJSYW |
CRS-09-P-G-S | D Type Connector, 9 Contact(s), 0.109 inch Pitch, #4-40, Receptacle | Lapp Group | DE09-PR-SL vs CRS-09-P-G-S |
DE09PRSLYW | D Type Connector, 9 Contact(s), 0.109 inch Pitch, #4-40, Receptacle | Methode Electronics Inc | DE09-PR-SL vs DE09PRSLYW |