Part Details for DE09-PR by Adam Technologies Inc
Overview of DE09-PR by Adam Technologies Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE09-PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DE09-PR-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 9POS Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1234 In Stock |
|
$0.2809 / $0.6000 | Buy Now |
DISTI #
737-DE09-PR
|
Mouser Electronics | D-Sub Standard Connectors CONN D-SUB HOUSING PLUG 9POS RoHS: Compliant | 940 |
|
$0.2350 / $0.4800 | Buy Now |
|
Future Electronics | 9 Position D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks Container: Tray | 1000Tray |
|
$0.2750 / $0.3250 | Buy Now |
DISTI #
ADTDE09-PR
|
Heilind Electronics | Americas - 37 in Stock675 On Order |
|
$0.2421 / $0.2927 | Buy Now | |
|
Onlinecomponents.com | Connector D-Sub Housing Plug 9Pos - Tray RoHS: Compliant | 0 |
|
$0.2090 / $0.3801 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, PLUG | 433 |
|
$0.2542 / $0.5448 | Buy Now |
DISTI #
DE09-PR
|
TME | D-Sub, PIN: 9, plug, male, for cable, Type: w/o contacts, 5A, 250V Min Qty: 1 | 79 |
|
$0.2550 / $0.7800 | Buy Now |
DISTI #
ADTDE09-PR
|
Interstate Connecting Components | 12225 On Order |
|
$0.2421 / $0.2927 | Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 800 |
|
$0.3467 / $0.3714 | Buy Now |
Part Details for DE09-PR
DE09-PR CAD Models
DE09-PR Part Data Attributes
|
DE09-PR
Adam Technologies Inc
Buy Now
|
Compare Parts:
DE09-PR
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |