Part Details for DE09-PS-24 by Adam Technologies Inc
Overview of DE09-PS-24 by Adam Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE09P064TXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 9 Way Pin Solder Bucket, without Accessory | |
DE09P565MTXLF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 09 Way Pin Right Angle + Metal bracket. | |
DE09P564MTXLF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 Way Pin Right Angle, 200 cycles, Metal bracket. |
Price & Stock for DE09-PS-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADTDE09-PS-24
|
Heilind Electronics | Americas - 11 in Stock |
|
Buy Now | ||
DISTI #
ADTDE09-PS-24
|
Interstate Connecting Components | 3 |
|
Buy Now |
Part Details for DE09-PS-24
DE09-PS-24 CAD Models
DE09-PS-24 Part Data Attributes
|
DE09-PS-24
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DE09-PS-24
Adam Technologies Inc
D Subminiature Connector, 9 Contact(s), Male, Surface Mount Terminal, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 1.3716 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |
Alternate Parts for DE09-PS-24
This table gives cross-reference parts and alternative options found for DE09-PS-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE09-PS-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE09-PS-24-15 | D Type Connector, 9 Contact(s), Male, Surface Mount Terminal, Locking, Plug | Adam Technologies Inc | DE09-PS-24 vs DE09-PS-24-15 |