Part Details for DE09-SF-M2 by Adam Technologies Inc
Overview of DE09-SF-M2 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DE09-SF-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DE09-SF-M2-ND
|
DigiKey | CONN D-SUB RCPT 9POS IDC Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2514 / $2.4100 | Buy Now |
DISTI #
737-DE09-SF-M2
|
Mouser Electronics | D-Sub Standard Connectors 9P FEMALE IDC FLAT CABLE RoHS: Compliant | 927 |
|
$1.2800 / $2.4600 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector D-Sub Receptacle 9Pos IDC - Tray RoHS: Compliant |
754 In Stock |
|
$0.9500 / $1.5040 | Buy Now |
|
Quest Components | FLAT CABLE IDC D-SUB CONNECTOR,9 POSITION,METAL SHELL,#4-40 THREADED FLUSH INSERTS | 231 |
|
$1.4708 / $3.1800 | Buy Now |
|
Master Electronics | Connector D-Sub Receptacle 9Pos IDC - Tray RoHS: Compliant |
754 In Stock |
|
$0.9500 / $1.5040 | Buy Now |
Part Details for DE09-SF-M2
DE09-SF-M2 CAD Models
DE09-SF-M2 Part Data Attributes
|
DE09-SF-M2
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DE09-SF-M2
Adam Technologies Inc
D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.492 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |