Part Details for DE09-SL-24-F-30 by Adam Technologies Inc
Overview of DE09-SL-24-F-30 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE09P064TXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 9 Way Pin Solder Bucket, without Accessory | |
DE09P565MTXLF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 09 Way Pin Right Angle + Metal bracket. | |
DE09P564MTXLF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 Way Pin Right Angle, 200 cycles, Metal bracket. |
Price & Stock for DE09-SL-24-F-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-DE09-SL-24-F-30
|
Mouser Electronics | D-Sub Standard Connectors CONNECTOR, D-SUB CONNECTOR, 9 POSITION RoHS: Compliant | 0 |
|
$4.4000 / $4.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$5.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3800 / $9.1700 | Buy Now |
Part Details for DE09-SL-24-F-30
DE09-SL-24-F-30 CAD Models
DE09-SL-24-F-30 Part Data Attributes
|
DE09-SL-24-F-30
Adam Technologies Inc
Buy Now
|
Compare Parts:
DE09-SL-24-F-30
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |