There are no models available for this part yet.
Overview of DE09P564CTXLF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE09P564CTXLF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 09 Way Pin Right Angle, with out bracket. |
Price & Stock for DE09P564CTXLF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DE09P564CTXLF
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Trays (Alt: DE09P564CTXLF) RoHS: Not Compliant Min Qty: 280 Package Multiple: 280 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$0.6567 | Buy Now | |
DISTI #
649-DE09P564CTXLF
|
Mouser Electronics | D-Sub Standard Connectors DSUB R/A STB 9P PLUG RoHS: Compliant | 73 |
|
$0.7160 / $1.5800 | Buy Now | |
DISTI #
DE09P564CTXLF
|
TTI | D-Sub Standard Connectors DSUB R/A STB 9P PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 400 In Stock |
|
$0.7900 / $1.5600 | Buy Now | |
DISTI #
DE09P564CTXLF
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port (Alt: DE09P564CTXLF) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |