DE09PD
Description: D Subminiature Connector, 9 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug

Overview of DE09PD by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for DE09PD by Adam Technologies Inc

Part # Manufacturer Description Stock Price Buy
Bisco Industries   48
Buy Now
Quest Components D TYPE CONNECTOR, 9 CONTACT(S), MALE, 0.109 INCH PITCH, SOLDER LUG TERMINAL, HOLE .112-.124, RECEPTACLE 304
  • 1 $6.0000
  • 64 $3.7000
  • 271 $3.3000
$3.3000 / $6.0000 Buy Now
Quest Components D TYPE CONNECTOR, 9 CONTACT(S), MALE, 0.109 INCH PITCH, SOLDER LUG TERMINAL, HOLE .112-.124, RECEPTACLE 18
  • 1 $0.5604
  • 10 $0.4670
$0.4670 / $0.5604 Buy Now

CAD Models for DE09PD by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DE09PD by Adam Technologies Inc

DE09PD
Adam Technologies Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.494 inch
Body Length
1.213 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
Mounting Option 1
HOLE 0.12
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
Reference Standard
UL
Shell Finish
FRONT-NICKEL AND REAR-TIN
Shell Material
STEEL; STEEL
Shell Size
1/E
Terminal Length
0.132 inch
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. DE09PD
    Adam Technologies Inc
    D Subminiature Connector, 9 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug
    VS

Related Parts for DE09PD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DE09PD by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DE09PD by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of DE09PD would you like to use for your alert(s)?
  • Please alert me when DE09PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DE09PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DE09PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DE09PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DE09PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DE09PD by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: