There are no models available for this part yet.
Overview of DE09S364TLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE09S364TLF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 09 Way Socket Vertical, without Accessory. |
Price & Stock for DE09S364TLF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70473779
|
RS | FCI D Series, 9 Way Through Hole Mount PCB D-sub Connector Socket, 2.74mm Pitch | Amphenol FCI (Amphenol CS) DE09S364TLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.4600 | RFQ | |
DISTI #
BRGDE09S364TLF
|
Heilind Electronics | DSUB SIGNAL STB 9SOCKET | Americas - 0 in Stock |
|
$0.8144 / $0.8858 | Buy Now | |
DISTI #
BRGDE09S364TLF
|
Interstate Connecting Components | DSUB SIGNAL STB 9SOCKET | 0 |
|
$0.8144 / $0.8858 | Buy Now |
CAD Models for DE09S364TLF by Amphenol FCi
Part Data Attributes for DE09S364TLF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.479 inch
|
Body Depth
|
0.212 inch
|
Body Length
|
1.198 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.108 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Terminal Length
|
0.192 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DE09S364TLF
This table gives cross-reference parts and alternative options found for DE09S364TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE09S364TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE09S364T | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DE09S364TLF vs DE09S364T |
DE09S364TLF | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 09 Way Socket Vertical, without Accessory. | Amphenol Communications Solutions | DE09S364TLF vs DE09S364TLF |
Related Parts for DE09S364TLF
-
DE09P064TXLFD Type Connectors
-
103968-1Headers and Edge Type Connectors
-
09060009988Assembly Items
-
EKY-101ETD470MJC5SFixed Capacitors
-
RNCF0805DTC2K20Fixed Resistors
-
85106EC123S50Military Circular Connectors
-
MBRS1100T3GRectifier Diodes
-
7499011222ATelecom and Datacom Connectors
-
SI4559ADY-T1-GE3Power Field-Effect Transistors