Part Details for DE09SL25 by Adam Technologies Inc
Overview of DE09SL25 by Adam Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DE09SL25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 50 |
|
Buy Now |
Part Details for DE09SL25
DE09SL25 CAD Models
DE09SL25 Part Data Attributes
|
DE09SL25
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DE09SL25
Adam Technologies Inc
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |
Alternate Parts for DE09SL25
This table gives cross-reference parts and alternative options found for DE09SL25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE09SL25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
402-09FBTG1BN | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | DE09SL25 vs 402-09FBTG1BN |
402-09FBTG1DN | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | DE09SL25 vs 402-09FBTG1DN |
402-09FATG1BA | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | DE09SL25 vs 402-09FATG1BA |
DE09PL25 | D Type Connector | Adam Technologies Inc | DE09SL25 vs DE09PL25 |
402-09FCZG1BN | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | DE09SL25 vs 402-09FCZG1BN |
402-09FCZG1TN | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | DE09SL25 vs 402-09FCZG1TN |
402-09FDTG1BN | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | DE09SL25 vs 402-09FDTG1BN |
DE09-PL-27-R | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Adam Technologies Inc | DE09SL25 vs DE09-PL-27-R |
400-09FCTG1BA | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | DE09SL25 vs 400-09FCTG1BA |
401-09FCTG1BA | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | AMCO Tec International Inc | DE09SL25 vs 401-09FCTG1BA |